Raaco 138345 Boxxser 55 6X6-14 Inserts

Order Code:

14-2516

Brand: Raaco MPN: 138345
  • Country of Origin:
  • View All

Discontinued


A Raaco Boxxser 55 6x6 assortment box with 14 inserts.

Raaco Boxxser assortment boxes have bases made of polypropylene and lids made of impact-resistant, unbreakable polycarbonate.

This box is equipped with a selection of 14 replaceable inserts from the range. The box is equipped with a grid in the bottom which, together with the O-profiles in the lid, hold inserts and their contents in place during transport.

Boxxser boxes are equipped with an ergonomic closing and locking mechanism that allows you to close the box with one hand, and ensures that the box is closed before carrying, avoiding spills.



  • Robust and durable construction
  • Bottom made of Polypropylene (PP)
  • Lid made of Polycarbonate (PC)
  • Handle can only be used if box is locked, avoiding accidental spillages
  • Combined close and lock mechanism enables one-handed operation
  • O-profile ridges in lid keeps contents in place during transportation
  • Changeable ID-tag in 3 colours for easy identification of contents (sold separately)
  • Stabilizers in the back of the box ensure that the box can stand upright
  • 2 permanent partitions at the front of the box for temporary storage of small items
  • Colour: Raaco blue
  • Raaco type Boxxser 55 6x6-14

Trustpilot