Christmas Opening Hours and Delivery Dates here

Raaco 137959 HandyBoxxser 5X5

Order Code:

14-2550

Brand: Raaco MPN: 137959 EAN-13: 5733439137959
  • Country of Origin:
  • View All

Discontinued


This Raaco HandyBoxxser allows you to store and transport up to 4 Boxxser 55 5x5 assortment boxes.


  • Store four Boxxser 55 5x5 boxes together in the minimum of space
  • Carry all 4 boxes in one hand
  • Easy access to box contents
  • Raaco type 137959

Supplied without boxes.
Number of Compartments 4
Height 342mm
Width 305mm
Length 347mm
Material Polypropylene and polycarbonate

Trustpilot