Christmas Opening Hours and Delivery Dates here

Raaco 134903 Boxxser 80 5X10-0 Empty

Order Code:

14-2524

Brand: Raaco MPN: 134903 EAN-13: 5733439134903
  • Country of Origin:
  • View All

Discontinued


A Raaco Boxxser 80 5x10 assortment box without inserts.

Raaco Boxxser assortment boxes have bases made of polypropylene and lids made of impact-resistant, unbreakable polycarbonate.

This empty box can be equipped with your choice of replaceable inserts from the range. The box is equipped with a grid in the bottom which, together with the O-profiles in the lid, hold inserts and their contents in place during transport.

Boxxser boxes are equipped with an ergonomic closing and locking mechanism that allows you to close the box with one hand, and ensures that the box is closed before carrying, avoiding spills.



  • Robust and durable construction
  • Bottom made of Polypropylene (PP)
  • Lid made of Polycarbonate (PC)
  • Handle can only be used if box is locked, avoiding accidental spillages
  • Combined close and lock mechanism enables one-handed operation
  • O-profile ridges in lid keeps contents in place during transportation
  • Changeable ID-tag in 3 colours for easy identification of contents (sold separately)
  • Stabilizers in the back of the box ensure that the box can stand upright
  • 2 permanent partitions at the front of the box for temporary storage of small items
  • Colour: Raaco blue
  • Raaco type Boxxser 80 5x10-0
Number of Compartments 0
Height 78mm
Width 361mm
Length 421mm
Material Polypropylene and polycarbonate

Trustpilot