R-TECH 420006 12mm 240V Green Neon Indicator with Tags

Order Code:

42-0006

Brand: R-TECH MPN: 420006 EAN-13: 5053556003877

Discontinued


This R-TECH 12mm polycarbonate, push fit, 240V red neon indicator, requires a single fixing hole for fast installation. This Indicator can be used for a variety of signalling applications.


  • Quick self-locking fixing
  • Connection by male faston connectors
  • Available in red and green lens colours
  • Life expectancy of 15,000 hours
  • 12mm fixing hole size
  • Panel mounting
  • Removable lens
Type Neon
Current 0.73mA
Voltage 240V
Bezel Green
Size 12mm

Trustpilot