R-TECH 420004 12mm 240V Red Neon Indicator with Flying Leads

Order Code:

42-0004

Brand: R-TECH MPN: 420004 EAN-13: 5053556003853

Discontinued


This R-TECH 12mm polycarbonate, push fit, 240V neon indicator requires a single fixing hole for fast installation. This Indicator can be used for a variety of signalling applications.


  • Quick self-locking fixing
  • Connection by 220mm flying leads
  • Life expectancy of 20,000 hours
  • 12mm fixing hole size
  • Panel mounting
  • Removable lens
Type Neon
Voltage 240V
Current 0.73mA
Bezel Red
Size 12mm

Trustpilot