The R-TECH 337245 Hex Socket Cap Screw is a high-quality fastener designed for precision and durability.
Manufactured from steel with a bright zinc plated (BZP) finish, this screw offers excellent corrosion resistance and a robust construction suitable for various applications.
Ideal for use in machinery, automotive, and electronic assemblies, the hex socket cap design ensures a secure fit and easy installation with standard hex tools.
Thread Size: M4
Length: 25mm
Material: Steel
Finish: Bright Zinc Plated (BZP)
Head Type: Hex Socket Cap
Corrosion Resistance: Enhanced by BZP finish
Applications: Suitable for machinery, automotive, and electronic assemblies
Ease of Use: Compatible with standard hex tools
Supplied in Packs of 100
| Type |
Socket Screws |
| Thread Size |
M4 |
| Thread Length |
25mm |
| Screw Head Style |
Hex Socket |
| Material |
Grade 12.9 Steel |
| Finish |
Zinc & Clear Cr3 De-embrittled |
| Standards |
DIN 912 ISO 4762 |
| Thread Pitch |
0.7 |
To use this facility please Sign In.
Sign In