Christmas Opening Hours and Delivery Dates here

R-TECH 337173 A2 Stainless Steel Hex Nuts M3 - Pack of 100

Order Code:

33-7173

Brand: R-TECH MPN: 337173 EAN-13: 5053556010868
Qty Unit Price (Ex VAT)
1+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same day

These R-TECH 337173 A2 Stainless Steel Hex Nuts have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.

Typical applications include electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc. Suitable for use in food, medical and non-severe chemical environments.


  • Thread size: M3
  • Height: 2.4mm
  • Material: A2 Stainless Steel
  • Finish: Self-coloured
  • Supplied in packs of 100
Type Hexagon Full Nut
Thread Size M3
Material A2 Stainless Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot