Qomo QPC70 Portable Visualizer

Order Code:

19-1090

Brand: Qomo MPN: QPC70

Discontinued


This flexible QPC70 portable visualiser from Qomo is ideal for presenting in almost any situation and offers the perfect balance between affordability, quality and portability. Ideal for those who want a mobile unit but require full size features.


Equipped with a foldable, flexible arm and foldable LED lights which stores nicely on a shelf, and can be quickly set up. Additionally featuring 8x optical zoom, 10x digital zoom, autofocus, 2 megapixel image sensor, up to 720p resolution, internal memory, SD card slot and attachable backlit stage.


Such features make the QPC70 the right choice for performing a number of tasks, such as:


  • Showing a 2D object such as text in a book, music sheet, photos, pictures and diagrams
  • Displaying 3D objects such as prototypes, models, plants or even an animal during dissection
  • Highlighting moving objects in real time (e.g chemical reaction, live animal)
  • Showing acetate sheets, just like an overhead projector
  • Various medical applications (telemedicine, telepathology, display of x-rays)
  • Using with an interactive whiteboard for a lesson/presentation that can be annotated and saved


  • Compact, foldable, high resolution digital visualiser
  • Ideal for presentations/training sessions in meetings, lectures, classrooms, conferences and courtrooms
  • Image sensor: 2 megapixel CMOS
  • Output resolution: SVGA, XGA,SXGA, WXGA, 720p
  • Connect to a computer so images can be captured and saved
  • Manufacturer's part QPC70
Type Portable visualiser

Trustpilot