PVC Reinforced Hose 15m Fittings & Spray Gun

Faithfull Brand: Faithfull

The Faithfull PVC Reinforced Hoses are superior quality flexible PVC hose made from polyester fibre reinforced for extra strength. The hose is kink resistant and easy-to-clean.

12.5mm 1/2in diameter.

Conforms to BS 3746 and is covered by a 5-Year guarantee.

Complete with 3 hose fittings (due to supply issues these may differ from the image)

Ready to use in minutes.

Length : 15m.

Description Image Product Buy Pricing (Ex VAT) Type Length Diameter
Faithfull 71039.16615.24606 PVC Reinforced Hose 15m Fittings & Spray Gun
Faithfull 71039.16615.24606 PVC Reinforced Hose 15m Fittings & Spray Gun
Standard range
Order code: 95-8796
MPN: 71039.16615.24606

100 in stock, despatched in 2 working days
1+ £22.00
Price per unit Ex VAT
Spray & hose 15m
Faithfull 71039.16615.24609 PVC Reinforced Hose 15m 12.5mm (1/2in) Diameter
Faithfull 71039.16615.24609 PVC Reinforced Hose 15m 12.5mm (1/2in) Diameter
Standard range
Order code: 95-8797
MPN: 71039.16615.24609

2 in stock, despatched same dayFurther 100 despatched in 2 working days
1+ £7.39
Price per unit Ex VAT
Hose 15m 12.5mm
Faithfull 71039.16630.24606 PVC Reinforced Hose 30m Fittings & Spray Gun
Faithfull 71039.16630.24606 PVC Reinforced Hose 30m Fittings & Spray Gun
Standard range
Order code: 95-8798
MPN: 71039.16630.24606

100 in stock, despatched in 2 working days
1+ £32.00
Price per unit Ex VAT
Spray & hose 30m
Faithfull 71039.16630.24609 PVC Reinforced Hose 30m 12.5mm (1/2in) Diameter
Faithfull 71039.16630.24609 PVC Reinforced Hose 30m 12.5mm (1/2in) Diameter
Standard range
Order code: 95-8799
MPN: 71039.16630.24609

3 in stock, despatched same dayFurther 100 despatched in 2 working days
1+ £14.09
Price per unit Ex VAT
Hose 30m 12.5mm
Faithfull 71039.16650.24609 PVC Reinforced Hose 50m 12.5mm (1/2in) Diameter
Faithfull 71039.16650.24609 PVC Reinforced Hose 50m 12.5mm (1/2in) Diameter
Standard range
Order code: 95-8800
MPN: 71039.16650.24609

2 in stock, despatched same dayFurther 100 despatched in 2 working days
1+ £33.00
Price per unit Ex VAT
Hose 50m 12.5mm


Trustpilot