Christmas Opening Hours and Delivery Dates here

PUMA 644230-42 Argon RX Low ESD Protective Shoe S3 Size EU 42 Black/Grey

Order Code:

10-3508

Brand: PUMA MPN: 644230-42 EAN-13: 4051428057134
  • Country of Origin: China
  • View All

Discontinued


The PUMA Argon RX Low 644230-42 is an S3 ESD protective footwear in size 42, featuring a stylish black and grey design. It is ideal for ensuring safety in workplace environments, providing robust protection for the feet. Typical applications include use in various industrial and construction settings.
Type Protective footwear
Size EU 42
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot