Christmas Opening Hours and Delivery Dates here

PUMA 644220-44 Argon Blue Low ESD Protective Footwear S3 EU 44

Order Code:

10-3504

Brand: PUMA MPN: 644220-44 EAN-13: 4051428057370
  • Country of Origin: China
  • View All

Discontinued


PUMA manufactures the Argon Blue Low 644220-44, which is ESD protective footwear in size 44. These black and blue safety boots meet S3 standards, making them suitable for workplace environments. Typical applications include providing protection in industrial and construction settings.
Type Protective footwear
Size EU 44
Material Nubuck
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot