Christmas Opening Hours and Delivery Dates here

PUMA 643850-45 VELOCITY2.0 ESD S1P Shoe Size 45 Blue Heat-Resistant HRO

Order Code:

10-3468

Brand: PUMA MPN: 643850-45 EAN-13: 4051428075381
  • Country of Origin: China
  • View All

Discontinued


The PUMA VELOCITY 2.0 BLUE LOW is a protective footwear designed for workplace safety, available in shoe size EU 45. Featuring an S1P safety rating, this blue shoe offers excellent protection in various work environments. It is ideal for industries requiring robust, reliable safety boots, ensuring comfort and protection throughout the workday.
Type Protective footwear
Colour Blue
Size EU 45
Lacing type No tie shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot