Christmas Opening Hours and Delivery Dates here

PUMA 643620-44 PUMA Omni Protective Footwear S1P SRC Steel Cap Size 44

Order Code:

10-3453

Brand: PUMA MPN: 643620-44 EAN-13: 4051428064033
  • Country of Origin: China
  • View All

Discontinued


Puma manufactures the Omni Orange Low SRC safety footwear, designed for workplace use with protective features. This black and orange shoe, size 44, offers S1P protection. It is ideal for occupational environments requiring robust safety and comfort.
Type Protective footwear
Size EU 44
Material Suede
Lacing type Shoe laces
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot