Christmas Opening Hours and Delivery Dates here

PUMA 643620-43 Omni Protective Footwear Breathactive Steel Cap Black/Orange

Order Code:

10-3452

Brand: PUMA MPN: 643620-43 EAN-13: 4051428064026
  • Country of Origin: China
  • View All

Discontinued


PUMA manufactures the Omni Orange Low SRC, a protective S1P footwear in size EU 43, featuring superior safety and comfort. These shoes are primarily used in workplaces requiring high safety standards, such as construction sites and factories. The footwear is distinguished by its black and orange colour combination, offering both durability and style.
Type Protective footwear
Size EU 43
Material Suede
Lacing type Shoe laces
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot