Christmas Opening Hours and Delivery Dates here

PUMA 643620-40 Omni Orange Protective Footwear Size 40 Breathable SRC

Order Code:

10-3449

Brand: PUMA MPN: 643620-40 EAN-13: 4051428063999
  • Country of Origin: China
  • View All

Discontinued


The PUMA Omni Orange Low SRC is a pair of protective footwear in EU size 40, featuring a black and orange design. These safety boots are designed with S1P protection, making them suitable for workplace environments that require slip resistance and toe protection. Ideal for industrial and construction settings, they ensure comfort and safety for the user.
Type Protective footwear
Size EU 40
Material Suede
Lacing type Shoe laces
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot