Christmas Opening Hours and Delivery Dates here
PUMA 643610-45 Omni Blue Low SRC S1P Shoe EU 45 Breathable Steel Cap

PUMA 643610-45 Omni Blue Low SRC S1P Shoe EU 45 Breathable Steel Cap

Order Code:

10-3448

Brand: PUMA MPN: 643610-45 EAN-13: 4051428063968
  • Country of Origin: China
  • View All

Discontinued


Puma offers the Omni Blue Low SRC safety footwear in size 45, designed for protection in workplace environments. This protective footwear features a blue and silver colour scheme and conforms to the S1P safety standards. Ideal for industrial settings, it provides excellent support and safety for professionals.
Type Protective footwear
Size EU 45
Material Suede
Lacing type Shoe laces
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot