Christmas Opening Hours and Delivery Dates here

PUMA 643160-44 Elevate Knit Black Low ESD Footwear S1P Size 44 Rubber Sole

Order Code:

10-3429

Brand: PUMA MPN: 643160-44 EAN-13: 4051428068239
  • Country of Origin: China
  • View All

Discontinued


PUMA has designed the Elevate Knit Black Low in shoe size 44 as part of their ESD protective footwear range. This safety footwear features a sleek black and grey design and meets the S1P protection standard, making it ideal for workplace environments. It is commonly used in settings where both comfort and safety are paramount.
Type Protective footwear
Size EU 44
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot