Christmas Opening Hours and Delivery Dates here

PUMA 642910-39 Celerity Knit Pink Shoe Size 39; Heat-Resistant Rubber Sole

Order Code:

10-3401

Brand: PUMA MPN: 642910-39 EAN-13: 4051428060318
  • Country of Origin: China
  • View All

Discontinued


Puma's Celerity Knit Pink is a protective footwear designed for workplace safety, featuring a grey and pink colour scheme. This safety boot, in EU shoe size 39, is ideal for environments where protective footwear is essential. The durable design of the Puma 642910-39 makes it suitable for various work settings.
Type Protective footwear
Size EU 39
Lacing type Shoe laces
Protective cap Steel
Rack size 483 mm (19")
Safety class S1
Shoe width 8

Trustpilot