Christmas Opening Hours and Delivery Dates here

PUMA 642750-46 Rio Black S3 Safety Shoe TPU Sole Size 46 Aluminium Cap

Order Code:

10-3388

Brand: PUMA MPN: 642750-46 EAN-13: 4051428045896
  • Country of Origin: China
  • View All

Discontinued


The PUMA 642750-46 Rio Black Low protective footwear is designed for workplace safety with its S3 classification. This black and blue safety boot offers advanced protection and comfort for demanding work environments. Ideal for industries requiring durable and robust work boots, such as construction and manufacturing.
Type Protective footwear
Size EU 46
Material Suede
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot