PUMA's Amsterdam Low 642710-40 is a protective footwear, featuring a black and yellow design in EU size 40. This S3 safety boot is ideal for workplaces requiring sturdy and reliable footwear. Typically used in industrial settings, it offers enhanced protection and comfort.
Type |
Protective footwear |
EN standard |
EN ISO 20345 |
Factory colour |
Black/yellow |
Lacing type |
Shoe laces |
Material |
Nubuck |
Material (details) |
Nubuck leather |
Protective cap |
Aluminium |
Safety class |
S3 |
Shoe size (EU) |
40 |
Shoe width |
11 |
Sole material |
Thermoplastic polyurethane |
To use this facility please Sign In.
Sign In