PUMA 640730-41 Sierra Nevada Low S3 Shoe Size EU 41 Brown Rubber Sole

Standard range
Order Code:

10-3369

Brand: PUMA MPN: 640730-41 EAN-13: 4018623807452
  • Quickly find another product in this range by Shoe size (EU):

Qty Unit Price (Ex VAT)
1+ £115.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

PUMA Sierra Nevada Low 640730-41 is a pair of protective S3 safety footwear designed for workplace environments. It features a robust build suitable for industrial settings, offering protection and comfort with a stylish brown design. This pair is ideal for those needing reliable footwear in demanding work conditions.
Type Protective footwear
Factory colour Brown
Lacing type Shoe laces
Material Cowhide
Protective cap Fibreglass
Safety class S3
Shoe size (EU) 41
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot