PUMA 640720-44 Cascades Low S3 Black EU 44 Rubber Sole Ever.Flex Fibreglass Cap

Standard range
Order Code:

10-3365

Brand: PUMA MPN: 640720-44 EAN-13: 4018623807681
  • Quickly find another product in this range by Shoe size (EU):

Qty Unit Price (Ex VAT)
1+ £114.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

PUMA Cascades Low 640720-44 is a pair of protective footwear designed for workplace safety. This black and white S3-rated footwear is perfect for various work environments requiring durability and protection. Ideal for industries needing safety boots, it offers reliable protection and comfort.
Type Protective footwear
Lacing type Shoe laces
Material Cowhide
Protective cap Fibreglass
Safety class S3
Shoe size (EU) 44
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot