Christmas Opening Hours and Delivery Dates here
PUMA 640542-44 Condor Low Protective Footwear S3 Size 44 Brown

PUMA 640542-44 Condor Low Protective Footwear S3 Size 44 Brown

Order Code:

10-3360

Brand: PUMA MPN: 640542-44 EAN-13: 4051428063371
  • Country of Origin: Romania
  • View All

Discontinued


Puma manufactures the Condor Low ESD SRC, a protective footwear in size EU 44, ideal for workplace safety. These brown safety boots feature ESD protection and SRC slip resistance, classified as S3. They are designed for demanding work environments where foot protection is crucial.
Type Protective footwear
Colour Brown
Size EU 44
Material Nubuck
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot