Puma manufactures the Pioneer Low ESD SRC 640521-42, a black protective footwear designed for safety and workplace environments. These S3 ESD SRC shoes provide excellent protection and comfort for individuals in various industrial settings. Typically used as safety or work boots, they are perfect for ensuring foot safety during demanding tasks.
Type |
Protective footwear |
Factory colour |
Black |
Lacing type |
Shoe laces |
Material |
Cowhide |
Protective cap |
Steel |
Range of use |
ESD |
Safety class |
S3 |
Shoe size (EU) |
42 |
Shoe width |
11 |
Sole material |
Polyurethane |
To use this facility please Sign In.
Sign In