Christmas Opening Hours and Delivery Dates here

PUMA 634200-43 Krypton Blue Mid Safety Boots Size 43 S3 ESD Black/Blue

Order Code:

10-3350

Brand: PUMA MPN: 634200-43 EAN-13: 4051428057035
  • Country of Origin: China
  • View All

Discontinued


PUMA's Krypton Blue Mid 634200-43 safety work boots offer robust protection in workplace environments. These black and blue boots, in EU size 43, feature ESD and S3 safety specifications. Ideal for construction and industrial settings, they provide durable and reliable safety for various work applications.
Type Safety work boots
Size EU 43
Material Nubuck
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot