PUMA 632240-42 Amsterdam Mid Safety Boots Size 42 TPU Sole Black/Yellow

Extended range
Order Code:

10-3310

Brand: PUMA MPN: 632240-42 EAN-13: 4051428040181
  • Quickly find another product in this range by Shoe size (EU):

    42 43 44 46 47
Qty Unit Price (Ex VAT)
1+ £115.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PUMA Amsterdam Mid safety work boots, model 632240-42, feature a durable black and yellow design in EU shoe size 42. These S3-rated boots offer robust protection suitable for various workplace environments. Typical applications include construction sites and industrial settings, ensuring safety and comfort for the wearer.
Type Safety work boots
Lacing type Shoe laces
Material Nubuck
Protective cap Aluminium
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material TPU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot