Christmas Opening Hours and Delivery Dates here

PUMA 630740801000046 Conquest STONE HIGH S3 Safety Boots Size 46 Stone 1 Pair

Order Code:

10-3307

Brand: PUMA MPN: 630740801000046 EAN-13: 4051428070393
  • Country of Origin: China
  • View All

Discontinued


PUMA Conquest Stone High S3 safety work boots are designed for robust workplace protection with features like CI, HI, HRO, and SRC ratings. These boots, in EU size 46, are ideal for industries requiring durable and resistant footwear. They provide exceptional safety and comfort for construction, manufacturing, and outdoor work environments.
Type Safety work boots
Colour Stone
Size EU 46
Material Respiratory active lining
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot