Christmas Opening Hours and Delivery Dates here
PUMA 630182-44 Absolute Mid Protective Footwear S2 EU 44 White PU Sole

PUMA 630182-44 Absolute Mid Protective Footwear S2 EU 44 White PU Sole

Order Code:

12-8105

Brand: PUMA MPN: 630182-44 EAN-13: 4051428040860
  • Country of Origin: China
  • View All

Discontinued


Manufactured by PUMA, the Absolute Mid 630182-44 provides protective footwear suitable for workplace environments. This white, size 44 footwear features a S2 safety rating. Ideal for work settings, it ensures both safety and comfort.
Type Protective footwear
Colour White
Size EU 44
Material Microfibre
Lacing type Hook-and-loop
Protective cap Plastic
Safety class S2
Shoe width 11

Trustpilot