Christmas Opening Hours and Delivery Dates here

PUMA 630122-45 Condor Mid ESD SRC Work Boots S3 Steel Cap Size 45 Brown

Order Code:

10-3286

Brand: PUMA MPN: 630122-45 EAN-13: 4051428063173
  • Country of Origin: Romania
  • View All

Discontinued


PUMA's Condor Mid ESD SRC safety work boots in brown are designed to provide optimal protection with S3 safety standards. These boots, available in shoe size EU 45, feature electrostatic discharge properties for safe use in sensitive work environments. Ideal for construction sites and industrial settings, they ensure durability and comfort for various workplace applications.
Type Safety work boots
Colour Brown
Size EU 45
Material Nubuck
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot