Christmas Opening Hours and Delivery Dates here

PUMA 630122-42 Condor Mid Safety Boots Brown PU Sole Steel Cap Size 42

Order Code:

10-3279

Brand: PUMA MPN: 630122-42 EAN-13: 4051428063142
  • Country of Origin: Romania
  • View All

Discontinued


PUMA's Condor Mid ESD SRC safety boots in size 42 are built for workplace protection and durability. These brown safety work boots feature ESD protection and meet S3 safety standards. Ideal for demanding environments, they provide reliable performance in industrial and construction settings.
Type Safety work boots
Colour Brown
Size EU 42
Material Nubuck
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot