Christmas Opening Hours and Delivery Dates here

PSU Base QPLPSU Quad PL

Order Code:

53-6898

Brand: PSU Base MPN: QPLPSU

Discontinued


The PSU Base Quad Power Supply is a 4x output 2 to 12V DC, 3 to 15V AC PSU that is a brilliant solution to space and organisation problems in the classroom. The combination of four separate power supplies in one unit gives a 70% reduction in storage space as well as reduced time in setting up/clearing away.

The PSU features lockable outputs and each unit is supplied with 2x keys.

The unit has clear and comprehensive graphics that provide details of top-panel controls/connections. Easily visible LEDs show the status of power and fault conditions. If one of the power supplies has a fault or damage to the components, it will not affect the functioning of the other units.
  • Suitable for schools and colleges
  • Low voltage power supplies
  • Housed within a standard Gratnells shallow tray
  • Quick setup - ready to use in seconds
  • Only one input socket required to power 4 power supplies
  • Output via 4mm colour coded sockets
  • Accepts standard/shrouded/sprung shrouded 4mm plugs
  • Output selectable via six position selector switch
  • Full wave rectified DC, unregulated AC
  • 5-year warranty
Type Quad power supply
Functions 4-in-1 PSU, AC/DC, lockable

Trustpilot