Proxxon 27490 CW-matic Wet/Dry Vacuum 1100W 18L Compact High Power

Order Code:

10-3141

Brand: Proxxon MPN: 27490 EAN-13: 4006274274907

Discontinued


The Proxxon CW-matic 27490 is a versatile wet/dry vacuum cleaner powered by a robust 1100 W motor with an 18-litre capacity. Ideal for workshops, it efficiently handles both wet and dry debris, making it suitable for a variety of cleaning tasks. This wet dry vac is designed for durability and convenience in demanding environments.
Type Wet/dry vacuum cleaner
Cable Length 5m
Collector 18l
Operating Voltage 230V
Power consumption (P1) 1100W
Power socket Yes

Trustpilot