Christmas Opening Hours and Delivery Dates here

Proxxon 24500 Lathe 240V PD400 CNC

Order Code:

86-3862

Brand: Proxxon MPN: 24500

Discontinued


The Proxxon Lathe 240V PD400 CNC is a computer-aided version of the popular PD 400 and has numerous features which combine to create an accurate, bench-top lathe of high quality.

Powerful stepper motors guarantee high machining precision and repeat accuracy. This lathe is ideal for facing and longitudinal turning, for turning balls, radii and any freely formed contours made of steel and non-ferrous metals.

Machining is effected automatically by software and can be reproduced as often as required. It operates from any reasonably modern Windows PC, with the ability to accept imported files from CAD programmes.

Manufactured in Europe, this machine offers an obvious choice for the advanced machinist.


  • High quality ROHM precision 100mm diameter 3 jaw chuck
  • Cross slide 1.8A stepper motor with 100mm travel
  • Leadscrew 1.8A stepper motor with 300mm travel
  • Recirculating ball spindle for the X axis with 2.0mm pitch
  • Recirculating ball spindle for the Z axis with 4.0mm pitch
  • Height adjustable quick release tool holder with 2 holders
  • Solid, heavy cast iron bed and ground "wide-legged" precision Vee guide ensure vibration-free working and optimum precision
  • Accepts all standard PD400 accessories
  • Supplied complete with recirculating ball spindles, powerful step motors and the required limit switches, the CNC control unit, all necessary connecting cables and software on CD-ROM
  • Manufacturer's part 24500

Trustpilot