This monster pack covers all year groups with 30 boards per year group - ideal for stocking the whole school up with maths goodness!
These A3 double-sided Rapid Recall White-boards cover the new National Curriculum number objectives for each year group, all the while revising key concepts from the previous year. Rapid Recall White-boards aim to promote discussion, refine recall skills and maintain fluency. They're easy to use, require little preparation and provide plenty of assessment for learning opportunities.
The boards have been carefully created with the help of dyslexia experts. They have a cream background (preventing the text from 'jumping off the page'), the surface has a unique anti-glare formula (but still retains a smooth and easy glide dry-wipe finish) and the fonts have been carefully selected for easier reading.
To change the difficulty of the board, or to differentiate between pupils, simply change the input number. Schools are using this method to track students' progress throughout the year by gradually increasing the difficulty. When the children have completed a board, it is easy to see which aspects of number the children need more support to fully understand, making them a simple but powerful assessment tool.
- 30 each of Rapid Recall Boards Years 1 to 6 - designed to cover key number objectives for all years as well as to recap previous years, and promote discussion, refine recall skills and maintain mathematical fluency
- Pick a number from the range specified, use it every time you see the symbol and complete the mat individually, in pairs, in groups, or against the clock!
- Easy to use, great for providing visual assessment for learning opportunities, and versatile – simply change the chosen number to make the board easier or harder
- NEW! All Rapid Recall White-boards are now Dyslexia Friendly - every board features a cream background, an anti-glare formula, and new, carefully selected fonts for easier reading
- Pack includes: 180x A3 double-sided Rapid Recall Boards (30 each for Years 1 to 6), 180x dry-wipe pens, 180x mini foam erasers, Teacher Guidance Booklet and access to online answers - a monster pack fit for kitting out the whole school!
- Propeller type RR6P30