The Skidbase 430mm High Green Seat Grey Frame Stackable School Chairs were specially developed for education and classroom use. This chair has become the standard piece of educational furniture used in many establishments in the UK.
This school chair is extremely strong and robust making it ideal for the rigours of the modern environment. The one piece polypropylene seat and back has as standard an integral anti-slip surface. It is deal for outdoor events as there are no legs to sink into the ground.This chair is fully compliant to the new standard for Educational furniture EN BS 1729 both parts 1 and 2 (tested by FIRA). Commended for comfort and the promotion of good posture. Supplied in packs of 4 chairs.
- 5 year guarantee
- Safe to stack and move
- Anti-slip surface
- Safe strong frame
- Easy to clean
- BSEN 1729 Parts 1 & 2 compliant
- UK Manufactured
- Wide range of colour & size options
- Proform products are made to order. Delivery is approximately 3 weeks
Cannot see the Skidbase chairs you require? Proform furniture is made to order and can be made in any combination of seat and frame colour that is offered. The Skidbase range of chairs is also available from 3 years of age to adult sized seats, and in linking, non-linking and upholstered and stool versions. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to
sales@rapidonline.com