Christmas Opening Hours and Delivery Dates here
Proform School Science Bench Solid Laminate Grey Top with Black Frame 1200 x 600

Proform School Science Bench Solid Laminate Grey Top with Black Frame 1200 x 600

Order Code:

70-7710

Brand: Proform Europe MPN: STGK1260850SG
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Proform School Science Bench Solid Laminate Grey Top with Black Frame is well-designed and ideal for secondary and academy schools.

Equipped with fully welded frames and a further welded steel cross rail providing even greater strength, the Proform science benches are perfect for use in art, science and technology departments. The optional solid laminate top is chemical resistant to secondary school level making them ideal and safe for use in laboratories.

Complete with height adjustable feet and delivered fully assembled, these benches are manufactured by a company who have supplied educational furniture for over 30 years, and who give a 10-year guarantee.


  • Manufacturers 10-year guarantee
  • Fully welded frame
  • Height adjustable feet – ideal for uneven floors
  • Rigid 50mm tubular welded legs and cross rails
  • Integral sub frame
  • Worktops heat resistant to 180°C
  • UK Manufactured
  • 850 x 1200 x 600mm

For more information, visit our Proform minisite.


Can't see the tables you require? Proform furniture is made to order and can be made in any combination of top, edging, seat, or frame colour that is offered. The Aero range of tables is also available from 3 years of age to adult sized tables, with a choice different top colours or with polyurethane edgings.

Four sizes of Science Benches are available: – 800 x 1200 x 600mm, 850 x 1200 x 600mm, 800 x 1500 x 600mm and 850 x 1500 x 600mm. If you can't see the combination or size you're looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to sales@rapidonline.com



Trustpilot