The Proform School Science Bench Ailsa Top with Grey Frame is well-designed
and ideal for ideal for secondary and academy schools.
Equipped with
fully welded frames and a further welded steel cross rail providing even greater
strength, the Proform School Science Benches are perfect for use in art,
science and technology departments. The beech tops are sourced from sustainable
forests and are heat resistant to 180°C, making them ideal and safe for use in
laboratories.
Complete with height adjustable feet and delivered fully
assembled, these benches are manufactured by a company who have supplied
educational furniture for over 30 years, and who also offer a 10-year
guarantee.
- Size: 1200 (W) x 600mm (D) x 850 (H)
- Fully welded frame
- Height adjustable feet
- Integral sub frame
- BSEN 1729 Parts 1 & 2 compliant
- UK Manufactured
- Manufacturers 10-year guarantee
- Proform products are made to order - delivery is approximately 3 weeks
For more information, visit our Proform minisite.
Can't see the tables you require? Proform furniture is made to order and can be made in any combination of top, edging, seat, or frame colour that is offered. The Aero range of tables is also available from 3 years of age to adult sized tables, with a choice different top colours or with polyurethane edgings.
Four sizes of Science Benches are available: – 800 x 1200 x 600mm, 850 x 1200 x 600mm, 800 x 1500 x 600mm and 850 x 1500 x 600mm. If you can't see the combination or size you're looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to sales@rapidonline.com