Christmas Opening Hours and Delivery Dates here
Proform Europe Science Table 1200X600X850h Black Frame Laminate Top Solid Grey

Proform Europe Science Table 1200X600X850h Black Frame Laminate Top Solid Grey

Order Code:

70-1643

Brand: Proform Europe MPN: AERS1260460DY
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


A sturdy Science Bench, resistant to most chemicals commonly found in secondary schools. The bench features a fully-welded steel frame with a cross-rail for strength and durability.


  • Grey laminate top
  • Black frame
  • Ideal for secondary and academy schools
  • Height 850mm
  • Top 1200 x 600mm
  • Fully welded frame
  • Height adjustable feet
  • Integral sub-frame
  • UK manufactured
  • Compliant with BSEN 1729 Parts 1 & 2
  • Manufacturers 10-year guarantee

Trustpilot