These Harmony Secondary ICT Chairs from Proform are supplied with a Red
seat and Black frame and have an adjustable seat height of 450mm to 560mm. These
chairs are supplied in a pack of 2.
This gas lift height adjustable
computer chair has a unique 360º height adjustment ring providing the user full
access making it ideal for both left and right handed students.
The
Harmony ICT Chair is a popular choice from schools and colleges to businesses.
This strong and robust adjustable chair is also designed with comfort in mind.
The ergonomic design has been commended by SATRA - the world’s leading research
and technology centre of its kind – based on the aims of promoting positive
ergonomic and postural design. The Proform Harmony range has been awarded the
British and European 1729 standard for both parts 1 and 2.
The
one-way-wipe seat and back pattern provides a non-slip seat which is also easy
to clean. The integral link, tamper-proof fixings, strong welded frame, and
replaceable anti-scratch nylon feet have all been designed with safety in mind.
- 3 year guarantee
- Red seat
- Black frame
- Slip resistant seat and back pad
- Easy to clean
- Gas lift height adjustment, from 450mm to 560mm
- 360º height adjustment ring
- BSEN 1729 Parts 1 & 2 compliant
- UK Manufactured in Essex
- Proform products are made to order. Delivery is approximately 3
weeks
Cannot see the furniture you require? Proform furniture is made to order and can be made in any combination of, top, edging, seat, or frame colour that is offered. The Harmony range of chairs is also available from 3 years of age to adult sized seats, and in non-linking and upholstered versions. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to
sales@rapidonline.com