Christmas Opening Hours and Delivery Dates here
Proform Europe Class Pack of MDF Edge Tables + Black Chairs/Grey Frames 11-14yrs

Proform Europe Class Pack of MDF Edge Tables + Black Chairs/Grey Frames 11-14yrs

Order Code:

70-7552

Brand: Proform Europe MPN: CBHG1260710MB-BLACK
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Proform Classpack of MDF Edge Aero Tables and Black Harmony Chairs/Grey Frames for 11-14 year-olds have been a popular choice with schools for over 20 years.

The set of 15 tables use high quality 50mm tubular steel with fully joints giving the maximum of strength and support to the end users whether it be for office or educational use. The addition of a high quality epoxy coated silver metallic paint not only gives the Aero range a more professional look and feel but also protection.

The trapezoidal table can be configured into many layouts either on its own or with Aero rectangular tables and is ideal for nurseries through to colleges. Complete with a beech finish along with a smart MDF polished edge, these modern day chairs come equipped with stacking buffers on the underside to prevent damage to the surfaces of the tables when they are stacked.

The strong and robust design of the chair does not compromise it’s extremely comfortable seating position that has been commended upon by SATRA. The independent testing laboratory has awarded the British and European 1729 standard for both parts 1 and 2 for the chair based on the aims of promoting positive ergonomic and postural design.

Storage and manoeuvrable of the Harmony chair is one of it’s unique features, along with the ability to easily and safely stack up to 10 high and be manoeuvred with its specially designed lightweight trolley for transportation and storage.

With a host of safety features included in both products, the Proform Classpack offers incredible value, along with an essential five-year guarantee.


  • Excellent value - 15 tables and 30 chairs
  • One-way wipe seat and back pattern offer easier cleaning
  • Tamper-proof fixings
  • Safe strong welded chair frame
  • Replaceable anti-scratch nylon feet
  • Linking option available chairs
  • 3.70kg chair
  • 430 x 460 x 490mm chair
  • High quality tabletop with MDF cornered edging
  • Lightweight table (18kg)
  • 710 x 1200 x 600mm (table)
  • Tables come with stacking buffers to prevent surface damage
  • Five-year guarantee

Cannot see the school furniture you require? Proform furniture is made to order and can be made in any combination of, top, edging, seat, or frame colour that is offered. The ranges of school tables and chairs are also available from 3 years of age to adult sized. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to sales@rapidonline.com

Trustpilot