Christmas Opening Hours and Delivery Dates here
Proform Europe Aero School Table Rectangular 460mm Beech Top MDF Edge 3-4yrs Pk2

Proform Europe Aero School Table Rectangular 460mm Beech Top MDF Edge 3-4yrs Pk2

Order Code:

70-7402

Brand: Proform Europe MPN: AERS1260460DB
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Proform Aero School Table Rectangular 460mm High Beech Top MDF Edge for 3-4 year-olds is supplied in packs of 2 and have been designed and developed for the modern day classroom.

As one of the most popular non-stacking tables in the Proform range, the Aero school table is manufactured to last courtesy of its extremely strong welded frame & 50mm tubular legs that come complete with an attractive silver finish. The sturdy tabletop is also equipped with an MDF polished edge.

Ideal for nursery through to college, while also effective in environments such as reception areas, lecture halls and even heavy use areas, the UK Manufactured Aero table is fully compliant to the new standard for Educational Furniture BS EN 1729 both parts 1 and 2.

Overall, these well-designed Proform tables boast a proven track record via a company who have supplied educational furniture for over 30 years, offering tremendous value in the market.


  • Beech Top
  • Height 460mm, Width 1200mm, Depth 600mm, Weight 16kg
  • 10 year guarantee
  • Strong robust fully welded silver frame
  • BS EN 1729 pts 1&2 compliant
  • Proform products are made to order in Maldon, Essex.
  • Delivery is approximately 3 weeks

For more information, visit our Proform minisite.


Cannot see the tables you require? Proform furniture is made to order and can be made in any combination of top, edging, seat, or frame colour that is offered. The Aero range of tables is also available from 3 years of age to adult sized tables, with a choice different top colours or with polyurethane edgings. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to sales@rapidonline.com

Trustpilot