Christmas Opening Hours and Delivery Dates here
Proform Eur. Class Pack PU Edge Tables + Blue/Black Skid base Chairs 14yrs-adult

Proform Eur. Class Pack PU Edge Tables + Blue/Black Skid base Chairs 14yrs-adult

Order Code:

70-7680

Brand: Proform Europe MPN: CBKK1260760PAL-BLUE
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Proform Classpack of PU Edge Tables and Blue/Black Skidbase Chairs for 14yrs-adults have been a popular choice with schools for over 20 years.

The 15 stacking crushbend tables are manufactured using quality tubular steel with the main structure of the table being produced by crush bending the steel into the table leg shape. This enables a lightweight stackable table with an extremely strong and robust frame, while the protected edges give added safety.

The 30 Proform Skidbase polypropylene chairs are extremely strong, robust and available in a range of seats that are designed to ensure maximum support and comfort. The unique skid design not only gives the chair strength and stability, but the ability to safely stack up to 10 chairs high. The seats are manufactured from high quality polypropylene with a F.I.R.A. grade 5 rating, along with an powder epoxy coated frame protecting the steel from everyday rigour.

With a host of safety features included in both products, for instance, the chairs are equipped with riveted tamper-proof fixings, the Proform Classpack offers incredible value, along with an essential five-year guarantee.


  • Non-scratch replaceable nylon feet chairs
  • Excellent value – 15 tables and 30 chairs
  • Anti-slip surface chairs
  • Close stacking chairs
  • Linking option available chairs
  • Chair complies with BS EN 1729 parts 1 & 2 standard for educational furniture
  • 3.45kg (chair)
  • 430 x 450 x 460 (chair)
  • High quality tabletop with smooth cornered edging
  • Lightweight table (17kg)
  • 760 x 1200 x 600mm (table)
  • Safe stacking of up to eight tables
  • Tables come with stacking buffers to prevent surface damage
  • Five-year guarantee

For more information, visit our Proform minisite.


Cannot see the school furniture you require? Proform furniture is made to order and can be made in any combination of, top, edging, seat, or frame colour that is offered. The ranges of school tables and chairs are also available from 3 years of age to adult sized. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to sales@rapidonline.com

Trustpilot