Easter Opening Hours and Delivery Dates here

Pro User 2.9m Telescopic Ladder

Order Code:

14-2282

Brand: Pro User MPN: TL2 EAN-13: 5017403040941

Discontinued


A sturdy 2.9m aluminium ladder that telescopes down to only 79cm for easy storage. It can be extended step-by-step to be just the right height for your job without being either too short or too tall. The adjustment mechanism is secure, yet simple to use and requires no tools.
  • Ideal for loft access, cleaning windows, interior and exterior painting and decorating, etc.
  • Maximum extension 2.9m
  • Easy-to-use locking mechanisms
  • Telescopes down to 79cm for easy storage
  • Width 48cm
  • Sturdy aluminium construction
  • Lightweight and portable
  • Maximum load approx. 150kg
  • Weight approx. 8.5kg
  • Complies with EN131 safety requirements
  • Pro-User type TL2
Weight approx. 8.5kg

Trustpilot