Christmas Opening Hours and Delivery Dates here

Prebena VX08CNK Staples Type VX 5000 pieces 8x11.3 mm High-Quality Fasteners

Order Code:

10-2915

Brand: Prebena MPN: VX08CNK EAN-13: 4016429001609
Qty Unit Price (Inc VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 14/01/2026

Prebena manufactures the VX08CNK staples, a pack of 5000 pieces with dimensions of 8 mm in length and 11.30 mm in width. These staples are ideal for fastening applications in various carpentry and joinery tasks. Prebena's high-quality design ensures durability and effective performance across different materials.
Type Staples
Size Type VX
Dim (L x W) 8 mm x 11.30 mm
Length 8mm
Material Steel
Material properties zinc plated
Width 11.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot