Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GW Instek PPS-3635 / GPIB Programmable Linear DC Power Supply

Order Code:  

90-6104

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: PPS-3635 / GPIB Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The GW Instek PPS-3635/GPIB is a single output, 126W Output, programmable linear DC power supply. OVP and OCP hardware protection, compliance to major safety standards such as UL, CSA, and IEC, ensures a high level of safety and reliability. The remote sense adds extra level of precision by compensating cable losses between loads.

The SCPI command set and LabVIEW driver access through GPIB interface provide remote control and ATE software development. The flexible PPS-3635 is ideal for high-level applications requiring high precision and an extra level of safety.


  • Easy operation with UP/DOWN key
  • High resolution: 10mV, 1mA
  • Over voltage protection, over current protection by hardware
  • 100 Sets of memory
  • Self test and software calibration
  • Meets UL CSA IEC safety regulation
  • Auto step running with time setting
  • Front/rear output and sense switch selectable
  • IEEE-488.2 and SCPI compatible command set
  • Labview driver software
  • High stability, low drift
  • 4 Digit display
  • Manufacturers part no. GW Instek PPS-3635/GPIB
Dimensions (L x W x H) 346 x 255 x 145mm
Number of Outputs 1
Output Connectors 4mm binding post terminals
Output Current Max 3.5A
Output Current Min 0A
Output Voltage Max 36V
Output Voltage Min 0V
Power Rating 126W
Programmable? Yes
Supply Voltage Range (AC) 100 to 240V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review

Trustpilot