Christmas Opening Hours and Delivery Dates here
POWERSEM PSDS 82-16 Three Phase Bridge Rectifier Screw Terminals Slim 88A 1600V

POWERSEM PSDS 82-16 Three Phase Bridge Rectifier Screw Terminals Slim 88A 1600V

Order Code:

49-5825

Brand: Powersem MPN: PSDS 82-16

Discontinued


A 1600V low profile 88A three phase bridge rectifier diode terminated by screw terminals. The easy to mount package gives space and weight savings and the design of the rectifier gives improvements in temperature and power cycling performance.
  • Slim profile 17mm
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 72 x 42 x 17mm
  • UL Registered
Forward Current 88A
Reverse Voltage 1600V

You may also like


Trustpilot