Christmas Opening Hours and Delivery Dates here
POWERSEM PSDS 63-08 Three Phase Bridge Rectifier Screw Terminals Slim 75A 800V

POWERSEM PSDS 63-08 Three Phase Bridge Rectifier Screw Terminals Slim 75A 800V

Order Code:

49-5798

Brand: Powersem MPN: PSDS 63-08

Discontinued


A low profile 800V 75A three phase bridge rectifier in a screw terminal package that gives space and weight savings with high performance, including improved thermal management and power cycling capabilities. Suitable for a wide range of general and DC power applications.
  • Slim profile 17mm
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 72 x 42 x 17mm
  • UL Release applied
Forward Current 75A
Reverse Voltage 800V

You may also like


Trustpilot