Christmas Opening Hours and Delivery Dates here
POWERSEM PSDS 112-16 Three Phase Bridge Rectifier Screw Terminal Slim 127A 1600V

POWERSEM PSDS 112-16 Three Phase Bridge Rectifier Screw Terminal Slim 127A 1600V

Order Code:

49-5871

Brand: Powersem MPN: PSDS 112-16

Discontinued


A 1600V 127A three phase bridge rectifier that comes in a low profile, screw terminal package and has a current handling capacity that make it suitable for high power DC applications. The rectifier has improved temperature and power cycling capabilities and also has a design that gives savings in space and weight requirements.
  • Slim profile 17mm
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 94 x 54 x 17mm
  • UL Registered
Forward Current 127A
Reverse Voltage 1600V

You may also like


Trustpilot