Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 95-16 Three Phase Bridge Rectifier with Screw Terminals 86A 1600V

POWERSEM PSD 95-16 Three Phase Bridge Rectifier with Screw Terminals 86A 1600V

Order Code:

49-5848

Brand: Powersem MPN: PSD 95-16

Discontinued


A high power handling 1600V 140A three phase bridge rectifier diode that comes in a screw terminal package. The design and construcion of this rectifier gives improvements in temperature and power cycling capability and the compact package also gives space and weight savings. Suitable for high power DC power systems, PWM inverters and DC motors.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 67 x 50 x 30mm
  • UL Registered
Forward Current 86A
Reverse Voltage 1600V

You may also like


Trustpilot