Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 86P9-16 Three Phase Bridge Rectifier Press Pin Version 86A 1600V

POWERSEM PSD 86P9-16 Three Phase Bridge Rectifier Press Pin Version 86A 1600V

Order Code:

49-5844

Brand: Powersem MPN: PSD 86P9-16

Discontinued


This 1600V 86A three phase bridge rectifier diode comes in a small and light weight package that has press-pin terminals. The device is constructed using Direct Copper Bonding (DCB) to a ceramic baseplate and the design and performance give improvements in thermal management and power cycling. A high power density makes this diode suitable for use in DC power equipment PWM inverters, battery DC power supplies and DC motors.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Low forward voltage drop
  • Body dimensions 47 x 30 x 12.6mm
  • UL Applied
Forward Current 86A
Reverse Voltage 1600V

You may also like


Trustpilot